EBC12DRSN-S288

Heilind Number:SULEBC12DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DRSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12DRSN-S288

Detailed Description

This PBT and Phosphor Bronze female connector, SKU EBC12DRSN-S288, is a reliable solution for connecting electronic components on PCBs. With a pitch of 2.54mm and two rows of 24 positions each, it offers versatile connectivity options. The contact material is Phosphor Bronze with gold plating, ensuring excellent conductivity. Featuring a loop bellow contact type and straddle orientation, it provides secure and stable connections. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for a wide range of applications. Its termination method is via card extender, with a tail length of 4.45mm and termination plating in matte tin. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. Compliant with high-quality standards, it is ideal for use in board-to-board and card edge connections.