| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC12DRSN-S664 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 24 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 11.94 mm, .47 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.125 in |
| SKU: | SULEBC12DRSN-S664 |
EBC12DRSN-S664
| Heilind Number: | SULEBC12DRSN-S664 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC12DRSN-S664 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC12DRSN-S664, a high-performance female PCB connector designed for reliability in demanding applications. Featuring PBT & Phosphor Bronze construction with gold-plated contacts, this connector ensures secure and durable connections. With a 3A amperage rating and 700VAC voltage capability, it meets strict electrical requirements. The 2-row, 24-position design offers versatile connectivity options, while the straight orientation and thru-hole termination method simplify installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in rugged environments. With a compact size of 0.61" in height and 0.47" in width, it's perfect for space-constrained PCB layouts. Trust the EBC12DRSNS664 for efficient board-to-board connections in aerospace, defense, and industrial systems.

