EBC12DRSN

Heilind Number:SULEBC12DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DRSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DRSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEBC12DRSN

Detailed Description

Meet the EBC12DRSN, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures optimal durability and conductivity. With an amperage rating of 3 A and a voltage capacity of 700 VAC, it offers reliable power transmission. The female gender, two rows, and loop bellow contact type make it versatile for various setups. With gold-plated contacts and matte tin termination, signal integrity is maintained even in harsh environments. Operating in a wide temperature range from -65 to 125 °C, it guarantees performance stability. The straight orientation, 24 positions, and 2.54 mm pitch provide efficient PCB connectivity. Measuring 15.49 mm in height and 9.4 mm in width, it's compact yet robust. Whether in aerospace, defense, or industrial systems, the EBC12DRSN is the perfect choice for secure and efficient board-to-board connections.