EBC12DRSS-S288

Heilind Number:SULEBC12DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DRSS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEBC12DRSS-S288

Detailed Description

The PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBC12DRSS-S288, is a high-performance female connector designed for reliable signal transmission. With a compact form factor featuring two rows, it seamlessly integrates into circuit boards via Side Hole mount type. Its termination method, Card Extender, ensures secure connections. Crafted with Phosphor Bronze contacts plated in Gold, it guarantees excellent conductivity. Operating at an amperage of 3A and voltage of 700VAC, this connector is suitable for various applications. The Loop Bellow contact type and Straddle orientation enhance its durability and stability. With 24 positions and a tail length of 4.45mm, it offers versatility in connectivity. Its Matte Tin termination plating and wide operating temperature range of -65 to 125°C further enhance its reliability. Ideal for demanding environments, this connector is a must-have for any PCB assembly project.