EBC12DRST-S288

Heilind Number:SULEBC12DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12DRST-S288

Detailed Description

This PBT & Phosphor Bronze female connector, SKU EBC12DRST-S288, is designed for high-reliability board-to-board connections. With a pitch of 2.54mm and 24 positions across 2 rows, it ensures efficient data transmission. The contact material is Phosphor Bronze with gold plating, guaranteeing optimal conductivity. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, it's suitable for diverse environments. The termination method is via a threaded card extender, offering secure attachment. Featuring a loop bellow contact type and straddle orientation, it ensures stable and precise connections. With matte tin termination plating, it meets industry standards for durability. Compact in size with a connector height of 15.49mm and width of 9.4mm, it's ideal for space-constrained applications. Trust in this EBC12DRSTS288 connector for reliable and high-performance PCB connections.