EBC12DRST

Heilind Number:SULEBC12DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DRST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DRST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEBC12DRST

Detailed Description

Introducing the EBC12DRST, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures optimal conductivity and corrosion resistance. With a maximum amperage of 3A and a voltage rating of 700VAC, it's suitable for a wide range of applications. The female connector, with 2 rows of 24 positions, offers seamless connectivity. Its threaded mount and thru-hole termination method guarantee secure attachment to PCBs. The Loop Bellow contact type and straight orientation further enhance its functionality. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is a dependable choice for mission-critical systems. Measuring .61 inches in height and 9.4mm in width, it's compact yet robust. The Matte Tin termination plating ensures long-term performance. Trust the EBC12DRST for efficient and durable board-to-board connections in aerospace, defense, and industrial applications.