EBC12DRSZ

Heilind Number:SULEBC12DRSZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DRSZ
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DRSZ
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEBC12DRSZ

Detailed Description

Introducing our EBC12DRSZ PCB connector, designed for high-performance applications requiring reliable power transmission. Featuring PBT housing and Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and durability. With a 3A amperage and 700VAC voltage rating, it meets stringent power requirements. The loop bellow contact type and thru-hole termination method guarantee secure connections. Its compact design, with 2 rows and 24 positions, allows for efficient PCB integration. Operating in a wide temperature range from -65 to 125°C, it's suitable for diverse environments. The connector's straight orientation and side hole mount type offer flexibility in installation. With a tail length of 4.83mm and a low connector height of 15.49mm, it's space-saving without compromising performance. Ideal for hi-rel applications, the EBC12DRSZ is a top choice for demanding electronic systems.