| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC12DRTH-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 24 |
| Tail Length: | .185 in, 4.7 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC12DRTH-S13 |
EBC12DRTH-S13
| Heilind Number: | SULEBC12DRTH-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC12DRTH-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC12DRTH-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a 2.54mm pitch, this connector features two rows with 24 positions, making it ideal for dense PCB layouts. The female connector, made of PBT and Phosphor Bronze with Gold plating, ensures reliable signal transmission with a maximum voltage of 700 VAC and an amperage of 3A. Its full bellow contact type and straddle orientation provide secure connectivity, while the termination method of Card Extender with Matte Tin plating offers durability in harsh environments. With an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of industries. Upgrade your PCB designs with the EBC12DRTHS13 for efficient and dependable performance.

