| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC12DRTH-S734 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 24 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.031 in |
| SKU: | SULEBC12DRTH-S734 |
EBC12DRTH-S734
| Heilind Number: | SULEBC12DRTH-S734 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC12DRTH-S734 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC12DRTHS734, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm, this connector features two rows of 24 female contacts, each made of durable phosphor bronze with gold plating. The full bellow contact type ensures reliable signal transmission, while the straight orientation and clearance hole mount type make installation a breeze. Operating at temperatures ranging from -65 to 125°C, with a maximum voltage of 700VAC and an amperage of 3A, this connector is suitable for a wide range of industrial environments. With a tail length of 5.08mm and a connector height of 10.95mm, it offers versatility in PCB layout. Trust the EBC12DRTHS734 for secure and efficient board-to-board connections in your next project.

