EBC12DRTH

Heilind Number:SULEBC12DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DRTH
ECAD Model:
3D Model

Description:

LEAD FREE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DRTH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEBC12DRTH

Detailed Description

Introducing the EBC12DRTH, a lead-free female connector designed for high-performance applications. With a current rating of 3A and voltage capacity of 700VAC, this connector is perfect for demanding electronic setups. Featuring two rows of 24 positions, it offers ample connectivity options. The clearance hole mount type and thru-hole termination method ensure secure and reliable installation. Constructed with phosphor bronze contacts plated with gold, it guarantees excellent conductivity and durability. The full bellow contact type and straight orientation further enhance its performance. With a wide operating temperature range of -65 to 125°C and ROHS compliance, it is suitable for various environments. The connector's compact size, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained PCB layouts. Trust the EBC12DRTH for seamless board-to-board and card edge connections in your designs.