EBC12DRTI-S13

Heilind Number:SULEBC12DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEBC12DRTI-S13

Detailed Description

The EBC12DRTI-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, it ensures reliable connectivity with a current rating of 3A and a voltage capacity of 700VAC. With a compact design that includes two rows of 24 positions and a pitch of 2.54mm, it offers efficient signal transmission in tight spaces. The connector's threaded mount and card extender termination method make for easy and secure installation. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for use in harsh environments. Its full bellow contact type and straddle orientation further enhance its performance, making it an essential component in any electronic system. Trust in the EBC12DRTI-S13 for robust and dependable connectivity in your PCB assemblies.