EBC12DRTI

Heilind Number:SULEBC12DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DRTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DRTI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12DRTI

Detailed Description

Introducing the EBC12DRTI, a female board-to-board PCB connector designed for high performance in demanding environments. With PBT and Phosphor Bronze construction and gold-plated contacts, this connector ensures reliable connectivity and superior signal integrity. Featuring a 2.54mm pitch and 24 positions across 2 rows, it offers versatile connectivity options. The threaded mount type and thru-hole termination method guarantee secure attachment to the PCB. Operating at temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. With a high voltage rating of 700VAC, it meets stringent safety standards. The full bellow contact type and straight orientation further enhance its functionality. With a compact design, measuring just 10.95mm in height and 8.38mm in width, it is ideal for space-constrained installations. The matte tin termination plating ensures durability and long-term performance. Whether used in aerospace, defense, or industrial applications, the EBC12DRTI is a reliable and high-quality connector that delivers exceptional performance.