EBC12DRTN

Heilind Number:SULEBC12DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DRTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DRTN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12DRTN

Detailed Description

Introducing the EBC12DRTN, a high-performance board-to-board PCB connector tailored for demanding applications. Crafted from durable PBT and featuring phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission with a current rating of 3A and voltage capability of 700VAC. With a straight orientation and 2 rows of 24 positions, it offers ample connectivity options. The full bellow contact design and matte tin termination further enhance its durability and performance, making it ideal for use in harsh environments. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector guarantees dependable operation even in extreme conditions. With a compact size of 10.95mm in height and 8.38mm in width, it is perfect for space-constrained applications. Trust the EBC12DRTN for your connectivity needs, where reliability and performance are paramount.