EBC12DRTS-S13

Heilind Number:SULEBC12DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DRTS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DRTS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEBC12DRTS-S13

Detailed Description

Introducing the EBC12DRTS-S13, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Crafted from durable PBT and featuring contact pins made of corrosion-resistant phosphor bronze with gold plating, this connector ensures reliable signal transmission. With a 2.54mm pitch and 24 positions across 2 rows, it offers ample connectivity options. The full bellow contact type and card extender termination method guarantee secure and stable connections. Operating at a wide temperature range from -65 to 125°C and rated for 700 VAC, it is suitable for demanding applications. The connector's side hole mount type and straddle orientation allow for versatile installation. With a compact size of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained designs. The matte tin termination plating ensures solderability. Perfect for use in aerospace, defense, and industrial electronics, the EBC12DRTSS13 is a dependable choice for high-reliability connectivity solutions.