| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC12DRTS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .2 in, 5.08 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 24 |
| SKU: | SULEBC12DRTS |
EBC12DRTS
| Heilind Number: | SULEBC12DRTS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC12DRTS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC12DRTS Board-To-Board PCB Connector, a high-performance component designed for seamless and reliable electrical connections in your circuitry. This female connector, featuring two rows of 24 positions each, boasts a robust construction with PBT and Phosphor Bronze materials, ensuring durability and longevity. The Full Bellow contact type, along with gold-plated contacts, guarantees optimal signal transmission with a voltage rating of 700 VAC and an amperage of 3A. With a straight orientation and side hole mount type, installation is quick and convenient. Operating effortlessly in temperatures ranging from -65 to 125°C, this connector is perfect for various applications where reliability is paramount. Trust the EBC12DRTS for superior connectivity in your PCB designs.

