EBC12DRXH

Heilind Number:SULEBC12DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DRXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DRXH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12DRXH

Detailed Description

Introducing the EBC12DRXH, a high-performance PCB connector designed for seamless board-to-board connectivity. This female connector features two rows, each offering 24 positions with a pitch of 2.54mm (.1 in), ensuring precise and efficient mating. Constructed with durable PBT and Phosphor Bronze materials, it guarantees reliable performance in demanding environments with an operating temperature range of -65 to 125°C. The gold-plated Phosphor Bronze contacts provide optimal conductivity, while the Matte Tin termination plating enhances durability. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for power and signal transmission. Its straight orientation and clearance hole mount type make installation easy. Whether used in industrial machinery, telecommunications equipment, or aerospace applications, the EBC12DRXH is a trusted solution for your connectivity needs.