| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC12DRXS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 24 |
| Tail Length: | .185 in, 4.7 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC12DRXS |
EBC12DRXS
| Heilind Number: | SULEBC12DRXS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC12DRXS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC12DRXS, a high-performance board-to-board PCB connector designed for seamless electronic connections. With a compact form factor and two rows for efficient cable management, this connector features a side-hole mount type and through-hole termination method for secure attachment. Crafted from durable PBT and phosphor bronze with gold plating, it ensures reliable conductivity and longevity. The full bellow contact type and 24 positions guarantee optimal signal transmission, while a voltage rating of 700 VAC and amperage of 3A make it suitable for various applications. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is a dependable choice for demanding environments. Upgrade your connectivity solutions with the EBC12DRXS.

