EBC12DRYH-S13

Heilind Number:SULEBC12DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DRYH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DRYH-S13
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12DRYH-S13

Detailed Description

Introducing the EBC12DRYH-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and 24 positions spread across 2 rows, this connector offers seamless connectivity in tight spaces. The female gender and clearance hole mount type ensure easy installation, while the card extender termination method guarantees secure contact. Constructed with durable PBT and phosphor bronze materials, it can handle a maximum voltage of 700 VAC and an operating temperature range of -65 to 125°C. Gold-plated contacts and matte tin terminations provide reliable signal transmission, making it ideal for critical systems. The full bellow contact type and straddle orientation further enhance its functionality, while a tail length of 10.8mm allows for efficient routing. Whether you're working on industrial machinery, telecommunications equipment, or aerospace systems, the EBC12DRYH-S13 is the perfect choice for ensuring robust and dependable connections.