EBC12DRYH

Heilind Number:SULEBC12DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DRYH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DRYH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12DRYH

Detailed Description

Our EBC12DRYH PCB connector offers reliable connectivity for your electronic assembly needs. With a durable construction featuring PBT and Phosphor Bronze materials, it ensures longevity in operation. Designed for female gender with two rows and a clearance hole mount type, installation is convenient. The termination through-hole method guarantees secure attachment. The gold-plated phosphor bronze contacts provide excellent conductivity, suitable for high-speed data transmission. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets demanding electrical requirements. Featuring a straight orientation and 24 positions, it allows for efficient board-to-board connections. The connector's operating temperature range of -65 to 125°C ensures performance in various environments. Measuring 10.95mm in height and 8.38mm in width, it offers a compact yet functional solution. The matte tin termination plating enhances durability. Ideal for applications in aerospace, defense, and industrial sectors, the EBC12DRYH guarantees reliable performance in critical systems.