| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC12DRYI-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 24 |
| Tail Length: | 10.8 mm, .425 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC12DRYI-S13 |
EBC12DRYI-S13
| Heilind Number: | SULEBC12DRYI-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC12DRYI-S13 |
| ECAD Model: |
Specifications
Detailed Description
The EBC12DRYI-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector offers reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it ensures efficient power transmission. The connector has two rows with 24 positions, making it suitable for complex circuitry. Gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Operating in a wide temperature range of -65 to 125°C, it is ideal for use in extreme conditions. The connector's threaded mount and straddle orientation offer secure installation on PCBs. Overall, the EBC12DRYIS13 is a versatile and durable solution for high-reliability applications.

