EBC12DRYI

Heilind Number:SULEBC12DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DRYI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DRYI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12DRYI

Detailed Description

Introducing the EBC12DRYI, a high-performance PCB connector designed for demanding applications. Made from durable PBT and featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable power and signal transmission. With a 2.54mm pitch and 24 positions across 2 rows, it offers ample connectivity options. Its threaded mount type and thru-hole termination method guarantee secure and stable installation on your PCB. Rated for 700VAC and operating in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. The Full Bellow contact type and straight orientation further enhance its functionality. Measuring 10.95mm in height and 8.38mm in width, the EBC12DRYI is a compact yet powerful solution for your connectivity needs. Trust in its Matte Tin termination plating for long-lasting performance. Whether used in hi-rel or standard applications, this connector, also known as EBC12DRYI, is the perfect choice for board-to-board and card edge connections.