EBC12DRYS-S13

Heilind Number:SULEBC12DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DRYS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DRYS-S13
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12DRYS-S13

Detailed Description

Introducing the EBC12DRYS-S13, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. Crafted with precision using PBT and Phosphor Bronze materials, this connector ensures durability and reliable performance. With a current rating of 3A and a voltage capacity of 700VAC, it meets the demands of diverse applications. Featuring a female gender and two rows of 24 positions, it offers ample connectivity options. The side hole mount type and card extender termination method make installation a breeze. Gold-plated phosphor bronze contacts guarantee excellent conductivity, while the full bellow contact type and straddle orientation enhance signal integrity. With a pitch of 2.54mm and an operating temperature range of -65 to 125°C, it's suitable for use in various environments. The connector's compact design, with a height of 10.95mm and width of 8.38mm, ensures space-saving installation. The matte tin termination plating adds to its longevity. Whether for industrial machinery, telecommunications equipment, or consumer electronics, the EBC12DRYSS13 is the perfect choice for seamless board-to-board connections.