| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC12DRYS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 24 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC12DRYS |
EBC12DRYS
| Heilind Number: | SULEBC12DRYS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC12DRYS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC12DRYS PCB connector, designed for high-performance applications. With two rows and 24 positions, this connector offers reliable connectivity for your circuit boards. The female gender and side hole mount type make it easy to integrate into your designs. Constructed with durable PBT and Phosphor Bronze, it ensures longevity even in harsh environments. Gold-plated contacts provide excellent conductivity, while the Matte Tin termination plating enhances solderability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for various industrial settings. Its straight orientation and compact dimensions of 10.95mm height and 8.38mm width allow for efficient PCB layout. Trust the EBC12DRYS for secure and efficient board-to-board connections.

