EBC12DSXH

Heilind Number:SULEBC12DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DSXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DSXH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12DSXH

Detailed Description

Introducing the EBC12DSXH, a high-performance female connector designed for demanding applications. Crafted from durable PBT and featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity and longevity. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for various electronic systems. The Full Bellow contact type and Thru Hole termination method guarantee secure and stable connections. Its straight orientation, 1-row design with 12 positions, and 2.54mm pitch provide efficient PCB board-to-board connectivity. Operating effortlessly in temperatures ranging from -65°C to 125°C, this connector is ideal for industrial environments. Its compact size, with a height of 10.95mm and width of 8.38mm, makes it versatile for use in diverse electronic devices. Trust the EBC12DSXH for seamless and high-reliability connections in your projects.