EBC12DSXI

Heilind Number:SULEBC12DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DSXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DSXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEBC12DSXI

Detailed Description

Introducing the EBC12DSXI, a high-performance board to board PCB connector designed for precision connectivity in electronic applications. Crafted with PBT and Phosphor Bronze materials, this connector ensures durability and reliable signal transmission. Featuring a female gender and a single row design, it offers seamless integration. The threaded mount type and thru-hole termination method guarantee secure attachment to PCBs. With a contact material of Phosphor Bronze and gold plating, it ensures excellent conductivity and corrosion resistance. The 2.54mm pitch and 700VAC voltage rating make it suitable for a wide range of applications. The 12-position connector with straight orientation and full bellow contact type provides efficient signal transfer. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for demanding environments. The connector's compact dimensions, with a height of 10.95mm and width of 8.38mm, offer versatility in installation. With termination plating in matte tin, it meets industry standards for performance and reliability. Perfect for use in hi-rel applications, the EBC12DSXI is a top choice for engineers and manufacturers seeking premium connectivity solutions.