EBC12DSXN

Heilind Number:SULEBC12DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DSXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DSXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEBC12DSXN

Detailed Description

The EBC12DSXN is a high-quality female board-to-board PCB connector designed for reliable signal transmission in various electronic devices. Constructed with PBT and Phosphor Bronze materials, this connector ensures durability and efficient performance. With a contact plating of Gold and termination plating of Matte Tin, it guarantees excellent conductivity and corrosion resistance. Featuring 12 positions with a straight orientation and a pitch of 2.54mm, it offers seamless connectivity. The full bellow contact type and thru-hole termination method further enhance its functionality. Rated for an amperage of 3A and a voltage of 700VAC, it is suitable for a wide range of applications. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is reliable even in harsh environments. Its compact dimensions of 10.95mm height and 8.38mm width make it ideal for space-constrained PCB layouts. The EBC12DSXN is a essential component for ensuring optimal performance and connectivity in electronic systems.