EBC12DSXS

Heilind Number:SULEBC12DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DSXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DSXS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12DSXS

Detailed Description

Introducing the EBC12DSXS, a high-performance board-to-board PCB connector designed for reliability in demanding environments. With a pitch of 2.54mm (.1in) and featuring 12 positions in a single row, this connector offers seamless connectivity for your electronic components. The female connector, crafted from PBT and Phosphor Bronze with gold plating, ensures efficient signal transfer with a maximum amperage of 3A and voltage rating of 700VAC. Its straight orientation and side hole mount type make installation a breeze, while the thru-hole termination method guarantees secure attachment to your PCB. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for industrial applications where durability is paramount. With a compact size of 10.95mm (.431in) in height and 8.38mm (.33in) in width, it's ideal for space-constrained designs. Trust the EBC12DSXS for robust and dependable connectivity in your electronic systems.