| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC12DTAD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 24 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC12DTAD |
EBC12DTAD
| Heilind Number: | SULEBC12DTAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC12DTAD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC12DTAD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold-plated contacts, this connector ensures reliable connectivity even in harsh environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it provides efficient power transmission. The 24-position, 2-row design with a pitch of 2.54mm offers versatility for various PCB layouts. Its right-angle orientation and clearance hole mount type allow for easy installation. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in diverse industries. The EBC12DTAD is the perfect choice for high-reliability applications that demand superior performance.

