EBC12DTAH

Heilind Number:SULEBC12DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DTAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DTAH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12DTAH

Detailed Description

Introducing the EBC12DTAH, a female board-to-board PCB connector designed for high reliability applications. This connector, featuring PBT and phosphor bronze construction with gold contact plating, ensures optimal conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700 VAC, it offers secure and efficient power transmission. The right-angle orientation and clearance hole mount type make it versatile for various PCB layouts. With 24 positions and a 3A amperage, it can accommodate multiple connections. Operating within a wide temperature range of -65 to 125°C, it's suitable for harsh environments. The matte tin termination plating guarantees stable performance. Compact in size with a height of 15.49mm and a width of 9.4mm, it saves space on the board. Trust the EBC12DTAH for reliable and high-performance board-to-board connections in your electronic designs.