EBC12DTAI

Heilind Number:SULEBC12DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DTAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DTAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEBC12DTAI

Detailed Description

Introducing the EBC12DTAI, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 24 gold-plated phosphor bronze contacts, it offers excellent conductivity. The loop bellow contact type and threaded mount ensure secure connections, while the right-angle orientation and 2.54mm pitch provide flexibility in PCB layouts. Operating smoothly in temperatures ranging from -65 to 125 °C, this connector is suitable for harsh environments. With a connector height of 15.49mm and a width of 9.4mm, it is compact yet sturdy. The matte tin termination plating enhances durability. Ideal for aerospace, defense, and industrial applications, the EBC12DTAI guarantees high reliability and performance.