| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC12DTAN-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 24 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC12DTAN-S189 |
EBC12DTAN-S189
| Heilind Number: | SULEBC12DTAN-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC12DTAN-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC12DTAN-S189, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows, this connector offers reliable connectivity in compact spaces. Featuring PBT and Phosphor Bronze construction with gold contact plating, it ensures excellent signal transmission and durability. The Loop Bellow contact type and right-angle orientation further enhance its versatility. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of environments. The matte tin termination plating provides secure soldering. Measuring just 15.49mm in height and 9.4mm in width, it is space-efficient without compromising on performance. Trust the EBC12DTAN-S189 for your connectivity needs in aerospace, defense, and other hi-rel industries.

