EBC12DTAN

Heilind Number:SULEBC12DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DTAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DTAN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12DTAN

Detailed Description

Introducing the EBC12DTAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a contact rating of 3A and a voltage capability of 700VAC, it offers robust power transmission. The dual-row design with 24 positions allows for versatile connectivity options. Gold-plated contacts and matte tin termination guarantee excellent signal integrity. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for use in aerospace, defense, and industrial settings. Its right-angle orientation and 2.54mm pitch facilitate easy integration onto PCBs. With a compact size of .61" in height and 9.4mm in width, it saves valuable board space. Trust the EBC12DTAN for secure and efficient board-level connections.