| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC12DTAS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 24 |
| SKU: | SULEBC12DTAS |
EBC12DTAS
| Heilind Number: | SULEBC12DTAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC12DTAS |
| ECAD Model: |
Specifications
Detailed Description
The EBC12DTAS is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, it ensures reliable power transmission. Featuring PBT insulators and Phosphor Bronze contacts with gold plating, it offers excellent conductivity and durability. The connector, with 24 positions in 2 rows, is suitable for complex circuit connections. Its right-angle orientation and side-hole mount type allow for space-efficient installation. With a wide operating temperature range of -65 to 125 °C and Matte Tin termination plating, it is highly reliable in harsh environments. Perfect for industrial and electronic devices, this connector meets the highest standards for performance and durability.

