| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC12DTAT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 24 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC12DTAT |
EBC12DTAT
| Heilind Number: | SULEBC12DTAT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC12DTAT |
| ECAD Model: |
Specifications
Detailed Description
Introducing our EBC12DTAT board-to-board PCB connector, a high-performance solution designed for demanding applications. With a pitch of 2.54mm and 24 positions in a 2-row configuration, this connector allows for secure and precise connections. The female gender and right-angle orientation make it ideal for space-saving installations. Constructed with PBT and phosphor bronze materials, it ensures durability and reliability in harsh environments. Featuring gold-plated contacts and matte tin termination, it guarantees excellent conductivity and corrosion resistance. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it's suitable for various industries. Trust in the EBC12DTAT for seamless and efficient PCB connectivity.

