| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC12DTBD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 24 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC12DTBD |
EBC12DTBD
| Heilind Number: | SULEBC12DTBD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC12DTBD |
| ECAD Model: |
Specifications
Detailed Description
The EBC12DTBD is a high-performance board-to-board connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, it ensures reliable connectivity in harsh environments. This female connector features two rows of 24 gold-plated contact pins, each capable of handling 3A of current at 700VAC. The Thru Hole termination method and Clearance Hole mount type offer secure and easy installation on PCBs. Its right-angle orientation and loop bellow contact type provide efficient signal transmission. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industries. With a compact size of 9.4mm width and 15.49mm height, it saves space on the board while delivering high performance. Trust the EBC12DTBD for your critical connectivity needs.

