EBC12DTBH

Heilind Number:SULEBC12DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DTBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DTBH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12DTBH

Detailed Description

The EBC12DTBH is a high-performance board-to-board PCB connector designed for critical applications. Featuring PBT and Phosphor Bronze construction with Gold contact plating, it ensures reliable conductivity even in demanding environments. With a 3A amperage rating, 700VAC voltage capacity, and operating temperature range of -65 to 125°C, this connector is built to withstand extreme conditions. Its 24 positions, 2 rows, and right-angle orientation make it versatile for various circuit board layouts. The clearance hole mount type and thru-hole termination method guarantee secure installation. The loop bellow contact type provides excellent signal integrity. Measuring at .61 inches in height and 9.4mm in width, it offers a compact yet robust solution. The Matte Tin termination plating further enhances its durability. Ideal for aerospace, defense, and industrial applications, the EBC12DTBH is a dependable choice for mission-critical systems.