| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC12DTBI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 24 |
| SKU: | SULEBC12DTBI |
EBC12DTBI
| Heilind Number: | SULEBC12DTBI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC12DTBI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC12DTBI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it is perfect for power and signal transmission. The 24 gold-plated contact positions, arranged in two rows with a pitch of 2.54mm, guarantee efficient data transfer. Its right-angle orientation and threaded mount type offer versatility in installation. Operating flawlessly in temperatures ranging from -65 to 125°C, and with termination plating of matte tin for enhanced durability, the EBC12DTBI is a dependable choice for your connectivity needs.

