| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC12DTBN-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 24 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC12DTBN-S189 |
EBC12DTBN-S189
| Heilind Number: | SULEBC12DTBN-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC12DTBN-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC12DTBN-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a compact form factor with two rows and 24 female contact positions, this connector ensures secure and reliable connections. The PBT housing and Phosphor Bronze contacts with gold plating guarantee excellent conductivity and durability, even in harsh environments. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets the needs of diverse electronic systems. The right-angle orientation and thru-hole termination method facilitate easy installation on PCBs. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in aerospace, industrial, and other hi-rel applications. Trust the EBC12DTBNS189 for efficient and long-lasting connectivity in your designs.

