EBC12DTBN

Heilind Number:SULEBC12DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DTBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DTBN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEBC12DTBN

Detailed Description

Introducing the EBC12DTBN, a high-performance board-to-board PCB connector designed for demanding applications. With a PBT and Phosphor Bronze construction and gold contact plating, this connector ensures reliable conductivity and durability. Featuring a 2.54mm pitch, 700VAC voltage rating, and 3A amperage capacity, it meets stringent performance requirements. The right-angle orientation and 24 positions cater to intricate circuit layouts, while the thru-hole termination method guarantees secure assembly. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with dimensions of 9.4mm width and 15.49mm height, makes it suitable for space-constrained applications. Trust the EBC12DTBN for seamless and robust board-to-board connections in your electronic systems.