EBC12DTBS

Heilind Number:SULEBC12DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DTBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DTBS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12DTBS

Detailed Description

Introducing our PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBC12DTBS. Designed for high performance, this connector features a 2.54mm pitch with two rows and a total of 24 positions. With a durable construction, it is ideal for demanding environments, boasting an operating temperature range of -65 to 125°C and a voltage rating of 700 VAC. The female connector, with right-angle orientation and side hole mount type, ensures secure and efficient connections. Each contact, made of gold-plated phosphor bronze, guarantees reliable signal transmission. Its loop bellow contact type and matte tin termination plating further enhance its durability. The tail length of 4.57mm allows for easy installation, while the compact dimensions of 15.49mm in height and 9.4mm in width accommodate space-restricted applications. Perfect for various electronics projects, this connector is a must-have for professionals in the industry. Elevate your connectivity solutions with the EBC12DTBS.