EBC12DTBT-S189

Heilind Number:SULEBC12DTBT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DTBT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DTBT-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEBC12DTBT-S189

Detailed Description

Introducing the EBC12DTBT-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector offers exceptional durability and reliability. With a current rating of 3 A and a voltage of 700 VAC, it ensures efficient power transmission. The female gender, right-angle orientation, and threaded mount type make it versatile for various installation requirements. With 24 positions and a pitch of 2.54 mm, it allows for secure connectivity. Gold-plated phosphor bronze contacts guarantee excellent signal integrity, while matte tin termination plating ensures a stable connection. Operating in a wide temperature range of -65 to 125 °C, it is suitable for harsh environments. Its compact design, with a height of 15.49 mm and width of 9.4 mm, makes it ideal for space-constrained applications. Perfect for use in aerospace, defense, and industrial settings, the EBC12DTBTS189 is the ultimate solution for your connectivity needs.