| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC12DTKH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 24 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC12DTKH-S288 |
EBC12DTKH-S288
| Heilind Number: | SULEBC12DTKH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC12DTKH-S288 |
| ECAD Model: |
Specifications
Detailed Description
This PBT and Phosphor Bronze female connector, SKU EBC12DTKH-S288, with a contact material of Phosphor Bronze and gold plating, is designed for high-performance applications. Featuring two rows and a 2.54mm pitch, it offers 24 positions for secure connections. The clearance hole mount type and card extender termination method ensure easy installation. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector guarantees reliable functionality in diverse environments. Its loop bellow contact type and straddle orientation further enhance its versatility. The matte tin termination plating adds durability, making it suitable for hi-rel applications. Compact in size, with a height of 15.49mm and width of 9.4mm, this connector is ideal for board-to-board and card edge connections in various electronic systems.

