EBC12DTKH

Heilind Number:SULEBC12DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DTKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DTKH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12DTKH

Detailed Description

Introducing the EBC12DTKH, a high-performance board-to-board PCB connector designed for efficiency and reliability in electronic assemblies. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures longevity in various operating environments. With a 3A amperage and 700VAC voltage rating, it offers robust power transmission capabilities. The female gender, 2 rows, and 24 positions make it versatile for different connectivity needs. Its clearance hole mount and thru-hole termination method facilitate easy and secure installation. The gold contact plating and loop bellow contact type ensure excellent signal conductivity. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for demanding applications. With a compact size, measuring .61 inches in height and 9.4mm in width, it saves space on PCBs. The matte tin termination plating adds further durability. Whether used in industrial machinery, communication systems, or consumer electronics, the EBC12DTKH guarantees high performance and durability. Upgrade your connectivity solutions with this essential component.