EBC12DTKI-S288

Heilind Number:SULEBC12DTKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DTKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DTKI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEBC12DTKI-S288

Detailed Description

Introducing the EBC12DTKI-S288, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring a unique construction of PBT and Phosphor Bronze, this connector offers exceptional durability and conductivity. With an amperage rating of 3A and voltage capability up to 700VAC, it ensures safe and efficient power transmission. The female connector with two rows of 24 loop bellow contacts, terminated via card extender method, guarantees secure and stable connections. Gold-plated phosphor bronze contacts and matte tin termination provide optimal signal integrity. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for various industrial applications. The straddle orientation and threaded mount type facilitate easy installation on PCBs. Compact in size with a connector height of 15.49mm and width of 9.4mm, it saves valuable board space. Ideal for demanding environments, this connector is a perfect choice for high-reliability electronic systems. Trust the EBC12DTKI-S288 for seamless connectivity in your designs.