EBC12DTKI

Heilind Number:SULEBC12DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DTKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DTKI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12DTKI

Detailed Description

Introducing SKU EBC12DTKI, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Crafted with PBT and Phosphor Bronze materials, this connector ensures durability and reliable signal transmission. Featuring a female gender with two rows and threaded mount type, it offers secure installation on PCBs. The termination method is through-hole, guaranteeing stable connections. With a contact material of Phosphor Bronze and gold plating, it provides excellent conductivity. The 2.54mm pitch and 700VAC voltage rating make it suitable for various applications. Its loop bellow contact type and straight orientation accommodate efficient signal transfer. With 24 positions and a tail length of 4.83mm, it enables versatile connectivity. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. With a compact size of 9.4mm width and 15.49mm height, it saves space on PCBs. The termination plating with Matte Tin ensures long-term reliability. Classified under hi-rel connectors, this product guarantees performance excellence. Upgrade your electronic systems with the EBC12DTKI connector.