EBC12DTKN

Heilind Number:SULEBC12DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DTKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEBC12DTKN

Detailed Description

Introducing SKU EBC12DTKN, a high-performance board to board PCB connector perfect for demanding applications. Constructed with precision using PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage limit of 700VAC, it meets the requirements of power-intensive systems. Featuring a female gender and 24 positions spread across 2 rows, it offers ample connectivity options. The contact material is gold-plated phosphor bronze, guaranteeing low resistance and enhanced durability. Its loop bellow contact type and thru-hole termination method provide secure and stable connections. Operating effortlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial settings. The matte tin termination plating further enhances its longevity. With a compact design, measuring just 9.4mm in width and 15.49mm in height, it saves valuable space on the PCB. Whether it's for telecommunications, aerospace, or medical equipment, this connector, acronymed as EBC12DTKN, is the ideal choice for high-reliability applications.