| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC12DTKS-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 24 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC12DTKS-S288 |
EBC12DTKS-S288
| Heilind Number: | SULEBC12DTKS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC12DTKS-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU EBC12DTKS-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable connectivity in industrial environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. Its 2.54mm pitch and 24 positions make it ideal for complex circuitry setups, while the Side Hole mount type and Card Extender termination method offer convenient installation. Operating flawlessly in temperatures ranging from -65 to 125°C, it guarantees stability in harsh conditions. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. Trust in the EBC12DTKSS288 for exceptional performance in your connectivity solutions.

