EBC12DTKS

Heilind Number:SULEBC12DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DTKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DTKS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12DTKS

Detailed Description

The EBC12DTKS connector features a durable construction of PBT and phosphor bronze, making it ideal for high-performance applications. With an amperage rating of 3A and a voltage capacity of 700VAC, this female connector offers reliable power transmission. Its two rows of contacts, terminated through side holes with gold-plated phosphor bronze, ensure secure and low-resistance connections. The loop bellow contact type and straight orientation provide efficient signal transmission in a compact design. With 24 positions and a tail length of 4.83mm, it is suitable for various board-to-board and card edge connections. Operating in a wide temperature range from -65 to 125°C, this connector is built for durability. The matte tin termination plating enhances its longevity, and its compact dimensions of 15.49mm in height and 9.4mm in width make it versatile for PCB applications. Suitable for both commercial and industrial use, the EBC12DTKS is a reliable solution for demanding connectivity needs.