EBC12DTKT-S288

Heilind Number:SULEBC12DTKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DTKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DTKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12DTKT-S288

Detailed Description

Introducing the EBC12DTKT-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender, two rows, and threaded mount type offer flexibility in installation. With a contact rating of 3A and voltage capability of 700VAC, it meets stringent power requirements. Gold-plated phosphor bronze contacts provide excellent conductivity, while the loop bellow contact type and straddle orientation enhance signal integrity. With 24 positions and a pitch of 2.54mm, it enables precise connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industries. Matte tin termination plating ensures durability. With a compact size of 9.4mm in width and 15.49mm in height, it saves space on the PCB. Trust the EBC12DTKT-S288 for high-reliability connectivity in your designs.