EBC12DTKT

Heilind Number:SULEBC12DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DTKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DTKT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEBC12DTKT

Detailed Description

Introducing the EBC12DTKT, a high-performance board-to-board PCB connector designed for seamless and reliable connectivity in electronic systems. Crafted with precision using a blend of PBT and Phosphor Bronze materials, this connector ensures durability and efficient signal transmission. Featuring a female gender, two rows with a pitch of 2.54mm, and a straight orientation, it offers easy installation on PCBs. With a contact rating of 3A and a voltage limit of 700VAC, it guarantees safe and stable operation. The gold-plated Phosphor Bronze contacts and matte tin termination provide excellent conductivity and corrosion resistance. Suitable for a wide range of applications, from consumer electronics to industrial machinery, the EBC12DTKT is a vital component for your connectivity needs. Operating flawlessly in temperatures ranging from -65 to 125°C, it meets the highest standards for performance and reliability. Upgrade your PCB designs with this top-of-the-line connector and experience seamless connectivity like never before.